Anderson Powerâ„¢ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
PCB Mount Force Sensor - FSS Series - 20N - SMT - Ball coupling - Analogue - 5.0v
immediatamente
Ships
Force Transducer,Compensated, Amplified, 0 Lb To 3.0 Lb Force Range
The FSS Series Sensors provide precise, reliable force sensing performance in a compact commercial grade package. ...
Pressure Sensor 0psi to 10psi 8-Pin
Force Sensor IC 1lb Force
Force Sensor IC 15N Force 4-Pin
Force Sensor IC 3lb Force 4-Pin
Force Sensing Resistor - 604.60 x 10.20mm Active Area - 17.7mm Tail Length
Force Sensor IC 1.5lb Force
Force Sensor 30-Pin