Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
I/O Module Relays Input Module 120VAC-IN 5mA 4000Vrms Thru-Hole
immediatamente
Ships
ODC-24 = PCB MOUNT, 3A, 60V DC -DC I/p
R99-03MP
I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
Input Module - M Series - 3.3-32 VDC/VAC Control Voltage Range - 50 mA Maximum Load Current - 24 VDC Nominal Logi ...
I/O Module Relays Output Module 24VDC 15mA 4000Vrms Thru-Hole/Plug-In
Solid State Relay 6mA 280V AC-IN 0.05A 30V DC-OUT 5-Pin Slim Line
Ships 7.31.24
SOLID STATE RELAY 48-660 V - Lin.Prop.Contr. 300Vac/25A 0-10Vdc
I/O Module Relays I/O Module 24VDC/24VAC 75mA DIN Rail
I/O Relay Module