- Startseite ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- 7-1393028-5
7-1393028-5
TE Connectivity / AMP Brand
The 7-1393028-5 is a DC output solid state relay module with a nominal 5VDC control input and a 1A, 3-250VDC output.
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
The 7-1393028-5 is a DC output solid state relay module with a nominal 5VDC control input and a 1A, 3-250VDC output.
Product Highlights:
- Input/Output Module
- Relay Type = Solid State Input/Output Module
- ODC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 3 Amps.
Search Keywords: 713930285
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:7-1393028-5
-
Alias/AKA:ODC-24
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536410030
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
200
Versand heute, if you order in
MOQ für Out-of-Stock-Menge:
50
18 Weeks
Kan verzenden
6/10/26
PRICE (EUR)
MENGE
Stückpreis
1
€48.42
10
€48.30
25
€48.18
50
€48.05
100
€25.44
150
€17.91
200 +
€17.54
Click for Quote
Anmeldung
um Sonderpreise freizuschalten