Ralph Mueller invented the “alligator clip” back in 1908 and gave birth to this company that has been around for over century. To many Mueller Electric is best known as the market leader in Electronic Clips and Insulators, they offer a comprehensive line of electronics connectors and cable assemblies.
Variable Transformer - 120 VAC Input - 9 A 140 VAC Output - 9 A Load Current - Single Unit.
immediatamente
Ships
Variable Transformer, Motorized, Single Phase, 15Ao, 0-120Vo, 1.8kVA, Open, Panel Mt
Variable Transformer, Single Phase, 15Ao, 0-140Vo, 2.1kVA, Plug and Cord, Cased, Bench
Variable Transformer, Motorized, 3 Phase WYE input, 35Ao, 0-480Vo, 29.1kVA, Open, Floor Mt
Variable Transformer, Motorized, 3 Phase WYE input, 5Ao, 0-480Vo, 4.16kVA, Open, Panel Mt
Variable Transformer, Motorized, 3 Phase WYE input, 10Ao, 0-480Vo, 8.3kVA, Open, Panel Mt
Variable Transformer - 240 VAC - 5 A - 240 VAC - 5 A.
Variable Transformer, 3 Phase WYE input, 25Ao, 0-240Vo, 10.4kVA, Open, Panel Mt
Variable Transformer, Single Phase, 28Ao, 0-240Vo, 6.7kVA, Cased, Bench
Variable Transformer, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt