ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
ALAN1100X1-2F30DT
immediatamente
Ships
Telecom Transformer 1CT:1.414CT 40Term. Gull Wing SMD
Telecom Transformer 1CT:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 24Term. Gull Wing SMD
Telecom Transformer 1:2/1:2 0.8Ohm/0.8Ohm Prim. DCR 1.6Ohm/1.6Ohm Sec. DCR 16Term. Gull Wing SMD
Telecom Transformer 1.55:1 70Ohm Prim. DCR 35Ohm Sec. DCR 6Term. PC Pin Thru-Hole
ALAN-2401-T
ALAN110001-4J61DT
Telecom Transformer 1:1 280Ohm Prim. DCR 350Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Telecom Transformer 1:1 34Ohm Prim. DCR 41Ohm Sec. DCR 8Term. PC Pin Thru-Hole
Telecom Transformer 1:1 46Ohm Prim. DCR 57Ohm Sec. DCR 4Term. PC Pin Thru-Hole