Anderson Powerâ„¢ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Unhoused Linear Voice Coil Actuator - Peak Force: 6.67N ( 1.50 lbs) - Stroke: 5.08mm (0.20 in)
immediatamente
Ships
Ships 6.28.24
Housed Linear Voice Coil Actuator w/Sensor - Peak Force: 15.57N (3.5 lbs) - Stroke: 6.36mm (0.25 in)
Unhoused Linear Voice Coil Actuator - Peak Force: 266N ( 60.0 lbs) - Stroke: 25.4mm (1.00 in)
Housed Linear Voice Coil Actuator - Peak Force: 266N (60 lbs) - Stroke: 25mm (0.98 in)
Unhoused Linear Voice Coil Actuator - Peak Force: 266N ( 60.0 lbs) - Stroke: 11.4mm (0.45 in)
Housed Linear Voice Coil Actuator w/Sensor - Peak Force: 1512.4N (30 lbs) - Stroke: 31.74mm (1.25 in)
Unhoused Linear Voice Coil Actuator - Peak Force: 444N (100 lbs) - Stroke: 50.8mm (2.00 in)
Unhoused Linear Voice Coil Actuator - Peak Force: 111N ( 25.0 lbs) - Stroke: 16.5mm (0.65 in)
Rotary Voice Coil Actuator - Peak Torque: 1.85N-m (262 oz-in) - Stall Force: 0.798N (113 lbs) - Excursion Angle: ...
Unhoused Linear Voice Coil Actuator - Peak Force: 71.1N (16.0 lbs) - Stroke: 15.2mm (0.60 in)