ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
BLDC motor - Dia. 63mm - 24V - 235mNm - 4500 RPM - 110 Watts - Shaft 8mm Dia x 20mm - cable with open wire - 0°C ...
immediatamente
Ships
DC motor - Dia. 52mm - 24V - 170mNm - 3100 RPM - 55 Watts - Shaft 6mm Dia x 25mm - wire leads - 0°C to 40°C
BLDC motor - Dia. 63mm - 24V - 670mNm - 4000 RPM - 280 Watts - Shaft 6mm Dia x 20mm - wire leads - 0°C to 40°C
BLDC motor with planetary gearbox 5:1 - Dia. 63mm - 24V - 1.05Nm - 900 RPM - 99 Watts - Shaft 15mm Dia x 34mm - c ...
BLDC motor with planetary gearbox 5:1 - Dia. 63mm - 24V - 3.01Nm - 800 RPM - 252 Watts - Shaft 15mm Dia x 34mm - ...
BLDC motor with planetary gearbox 30:1 - Dia. 63mm - 24V - 15.55Nm - 133 RPM - 216 Watts - Shaft 15mm Dia x 34mm ...
DC motor - Dia. 63mm - 24V - 270mNm - 3300 RPM - 93 Watts - Shaft 8mm Dia x 25mm - wire leads - 0°C to 40°C
Synchronous Geared Motor 823440 Dir.=CW 12RPM V=115 Hz=60 Shaft=79200898.
DC Gear Motor With Brushes - 5Nm - 52W - 24V - 3400RPM