Same Sky® Top Produkte for EV Charging

Same Sky®'s diverse range of elektronisch Komponenten provides a compelling solution for many of the challenging obstacles presented by EV Charging Anwendungen. With extensive specifications and customizable Merkmale, these Komponenten fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Lautsprecher: Mit Rahmengrößen von 12 bis 91 mm sind diese Lautsprecher mit Membranmaterialien aus Stoff, Mylar und Papier sowie mit ovalen, rechteckigen, runden und quadratischen Rahmen sowie einer Vielzahl von Magnettypen und Montagestilen erhältlich.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Mehr anzeigen
196 Ergebnisse Produkte

CMS-160916-30-SP

Same Sky®

Speaker - 16 mm x 9 mm - Rectangular Frame - 0.8 W - 6 Ohm - Nd-Fe-B Magnet - Mylar Cone

  • Verfügbar: 500

    Sofort lieferbar


  • 35
    €3.14
  • 173
    €3.00
  • 345
    €2.88
Mehr anzeigen

CEP-1152

Same Sky®

16.5 mm, 10 Vp-p, 84 dB, Through Hole, Piezo Audio Transducer Buzzer

  • 12 Wochen

  • 260
    €1.122
  • 520
    €0.841
  • 780
    €0.785
Mehr anzeigen

CDS-13138-SMT-TR

Same Sky®

13 mm, Square Frame, 0.7 W, 8 Ohm, Samarium Cobalt Magnet, Mylar Cone

  • Bestellt: 2400

    Versendet 9.21.26


  • 50
    €4.75
    €4.74
  • 100
    €4.52
    €4.51
  • 250
    €4.33
    €4.32
Mehr anzeigen
  • Verfügbar: 637

    Sofort lieferbar


  • 5
    €7.54
    €7.52
  • 25
    €5.87
    €5.85
  • 50
    €5.50
    €5.49
Mehr anzeigen

CFM-5010V-052-300-20

Same Sky®

5 V, 179 mA, 50 x 50 x 10 mm, Dc Fan, Tachometer Signal

  • Verfügbar: 1232

    Sofort lieferbar


  • 5
    €6.91
    €6.89
  • 25
    €5.30
    €5.29
  • 100
    €4.67
    €4.66
Mehr anzeigen

CFM-6015V-122-145-20

Same Sky®

12 V, 29 mA, 60 x 60 x 15 mm, Dc Fan, Tachometer Signal

  • Verfügbar: 145

    Sofort lieferbar


  • 5
    €7.59
    €7.57
  • 50
    €5.90
    €5.88
  • 100
    €5.45
    €5.44
Mehr anzeigen
  • Verfügbar: 500

    Sofort lieferbar

  • Bestellt: 1000

    Versendet 9.21.26


  • 5
    €8.35
    €8.34
  • 50
    €6.59
    €6.57
  • 100
    €5.68
    €5.66
Mehr anzeigen

CFM-7015V-133-315

Same Sky®

The CFM-7015V-133-315 is a 12 Vdc axial fan in a 70 x 70 x 15 mm frame, designed for thermal management applicati ...

  • Eingestellt und ersetzt

CMS0401KL-1X

Same Sky®

40.1 mm x 40.1 mm, Square Frame, 4.0 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker

  • Verfügbar: 1316

    Sofort lieferbar


  • 5
    €11.38
    €11.36
  • 250
    €9.53
    €9.50
  • 500
    €9.22
    €9.20
Mehr anzeigen

CPI-4233C-120

Same Sky®

42.5 mm, 12 Vdc, 94 dB, 2.8 kHz, Panel Mount, Driving Circuit, Piezo Audio Indicator Buzzer

  • 14 Wochen

  • 5
    €10.13
    €10.10
  • 25
    €7.32
    €7.30
  • 50
    €6.85
    €6.83
Mehr anzeigen

Schließen Sie sich dem Schaltkreis an und bleiben Sie mit OnlineComponents.com und darüber hinaus verbunden!