Same Sky® Top Produkte for EV Charging

Same Sky®'s diverse range of elektronisch Komponenten provides a compelling solution for many of the challenging obstacles presented by EV Charging Anwendungen. With extensive specifications and customizable Merkmale, these Komponenten fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Lautsprecher: Mit Rahmengrößen von 12 bis 91 mm sind diese Lautsprecher mit Membranmaterialien aus Stoff, Mylar und Papier sowie mit ovalen, rechteckigen, runden und quadratischen Rahmen sowie einer Vielzahl von Magnettypen und Montagestilen erhältlich.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Mehr anzeigen
196 Ergebnisse Produkte

HSE-B254-04H

Same Sky®

Extruded Heat Sink, TO-220 / TO-218, 4 mm Vertical Solder Pin

  • 14 Wochen

  • 25
    €1.091
    €1.089
  • 250
    €0.974
    €0.971
  • 500
    €0.965
    €0.962
Mehr anzeigen

HSS-B20-061H

Same Sky®

Stamped Heat Sink, TO-220, 6.1 mm Horizontal Solder Pin

  • Verfügbar: 1000

    Sofort lieferbar


  • 25
    €0.822
    €0.821
  • 250
    €0.622
    €0.620
  • 500
    €0.615
    €0.614
Mehr anzeigen

HSS-B20-0635H

Same Sky®

Stamped Heat Sink, TO-220, 6.35 mm Horizontal Solder Pin

  • Verfügbar: 2000

    Sofort lieferbar


  • 50
    €0.8078
    €0.8058
  • 250
    €0.5164
    €0.5151
  • 1 000
    €0.4511
    €0.4500
Mehr anzeigen

HSS-B20-0635H-01

Same Sky®

Stamped Heat Sink, TO-220, 6.35 mm Horizontal Solder Pin

  • Verfügbar: 3000

    Sofort lieferbar


  • 50
    €0.5463
    €0.5449
  • 250
    €0.4621
    €0.4609
  • 1 000
    €0.4147
    €0.4137
Mehr anzeigen

HSS-B20-065V-02

Same Sky®

Stamped Heat Sink, TO-220, 6.5 mm Vertical Solder Pin

  • 14 Wochen

  • 50
    €0.6717
    €0.6701
  • 250
    €0.5634
    €0.5620
  • 2 000
    €0.4920
    €0.4908
Mehr anzeigen

HSS-B20-CP-01

Same Sky®

Stamped Heat Sink, TO-220, Aluminum, PCB, No Pin

  • Verfügbar: 2000

    Sofort lieferbar


  • 50
    €0.688
    €0.687
  • 250
    €0.631
    €0.629
  • 500
    €0.606
    €0.604
Mehr anzeigen

HSS-B20-NP-06

Same Sky®

Stamped Heat Sink, TO-220, Aluminum, PCB, No Pin

  • Verfügbar: 3000

    Sofort lieferbar


  • 50
    €0.3481
    €0.3473
  • 500
    €0.3030
    €0.3023
  • 1 000
    €0.2994
    €0.2987
Mehr anzeigen
  • Verfügbar: 2000

    Sofort lieferbar


  • 50
    €0.4779
    €0.4767
  • 500
    €0.4596
    €0.4585
  • 1 000
    €0.4235
    €0.4225
Mehr anzeigen

TBP02P1-381-08BE

Same Sky®

2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch, 28~16 (AWG), Terminal Block Connector

  • Verfügbar: 800

    Sofort lieferbar


  • 50
    €0.749
    €0.748
  • 250
    €0.686
    €0.684
  • 700
    €0.645
    €0.643
Mehr anzeigen

TBP01P1-508-03BE

Same Sky®

2~24 Poles, Pluggable, 180° Insertion Entry, 5.08 Pitch, 28~12 (AWG), Terminal Block Connector

  • Bestellt: 919

    Versendet 9.28.26


  • 50
    €0.4885
    €0.4873
  • 500
    €0.3219
    €0.3210
  • 1 200
    €0.3096
    €0.3088
Mehr anzeigen

Schließen Sie sich dem Schaltkreis an und bleiben Sie mit OnlineComponents.com und darüber hinaus verbunden!