Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT
PCB Power Relay
Power Relay 24VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Electromechanical Relay 48VDC 1.22KOhm 25A DPST-NO(68.5x33.5x47)mm Bracket General Purpose Relay
Power Relay 24VDC 50A SPST-NO(50.5mm 37mm 50.5mm) THT
Power Relay 48VDC 12A SPST-NO(29x12.7x15.7)mm THT
Electromechanical Relay 200/240VAC 21KOhm 30A SPST-NO (( 68.5mm 34.5mm 49mm)) Bracket General Purpose Relay
Electromechanical Relay 200/240VAC 21KOhm 25A DPST-NO(68.5x33.5x47)mm Bracket General Purpose Relay
Power relay ideally suited for high inrush fluid pump control
Power Relay 24VDC 25A DPST-NO(52.5mm 34.5mm 55mm) Bracket