Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Module DC-DC 1-OUT 5V 3A 15W 4-Pin
Module DC-DC 1-OUT 24V 10A 240W 4-Pin
DC-DC Converter - 240W - Output: 12VDC - Input: 250 to 1500VDC - DIN Rail
Module DC-DC 1-OUT 24V 10A 250W 9-Pin
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 18-75 VDC Input - 12 VDC Output
Primary-switched MINI DC/DC converter for DIN rail mounting - input: 1-phase - output: 24 V DC/1 A
200 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 7.14 A, ...
DC/DC Power Supply Single-OUT 24V 15A
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 9-36 VDC Input - 28 VDC Output
150 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 10 A, 15 ...