Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 1.04 ...
400 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 33. ...
200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 8.3 ...
100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 20 ...
DC-DC Converter - 30W - 3.3VDC - Input: 19~74 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Pos Logic
DC-DC Converter - 30W - 12VDC - Input: 19~74 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Pos Logic
150 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 12. ...
200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 16. ...
DC-DC Converter - 30W - ±12VDC - Input: 19~74 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Pos Logic