In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
2A DC/DC-Converter - 1.8VDC - Input: 4.5-36 VDC - -40 to 91°C - SIP3 - Tube
DC-DC Converter - 3W - 15VDC@200mA - Vin: 18-75VDC - -40 to +90°C - DIP
Isolated DC/DC Converter - 30W - 18-75 VDC Input - 12 VDC Output - 2.5A - 1.5KVdc Isolation - Through Hole - On/O ...
Isolated DC/DC Converter - 15W - 36-75 VDC Input - 12 VDC Output - 1.25A - Through Hole - Output Adj ±10%
Isolated DC/DC Converter - 20W - 18-75 VDC Input - 5 VDC Output - 4A - 1.5kVDC Isolation - Through Hole - On/Off ...
6W DC-DC Converter, DIP-Package, High Isolation
REC5-483.3SRWH2ASMDCTRL-R
10W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 4: 1; V. In: 9-36; V. Out: +/-12; mA. Out: +/-416
DC-DC Converter - In: - Out: 9 VDC - Iso: 2kVDC - Shielded - SMD
REC5-4805SRWZH6AMCTRLX2