In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Module DC-DC 5VIN 2-OUT 12V/-12V 0.0125A 3W 8-Pin
Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 6-Pin
Module DC-DC 5VIN 2-OUT 12V/-12V 0.021A 0.5W 6-Pin
Switching power module; Output Voltage - 12V; Rated Load - 3.4A;Output Tolerance - (+/-) 5%; Output - 1
Switching power module; Output Voltage - 3.3V; Rated Load - 1A; Output Tolerance - (+/-) 5%; Output - 1
Module DC-DC 12VIN 1-OUT 5V 0.3A 1.5W 4-Pin
Switching power module; Output Voltage - 15V; Rated Load - 0.24A; Output Tolerance - (+/-) 5%; Output - 1
Switching power module; Output Voltage - 15V; Rated Load - 0.5A; Output Tolerance - (+/-) 5%; Output - 1
DC-DC power modules with built in switching transformers and control circuits - 25 Watt - 100-420VDC input - 15VD ...
DC-DC power modules with built in switching transformers and control circuits - 25 Watt - 100-420VDC input - 36VD ...