Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Switching power module; Output Voltage - 12V; Rated Load - 0.3A; Output Tolerance - (+/-) 5%; Output - 1
Module DC-DC 12VIN 1-OUT 12V 0.042A 0.5W 6-Pin
Module DC-DC 24VIN 2-OUT 12V/-12V 0.021A 0.5W 6-Pin
Switching power module; Output Voltage - 12V; Rated Load - 1A; Output Tolerance - (+/-) 5%; Output - 1
Switching power module; Output Voltage - 15V; Rated Load - 2.7A; Output Tolerance - (+/-) 5%; Output - 1
Switching power module; Output Voltage - 5V; Rated Load - 0.7A; Output Tolerance - (+/-) 5%; Output - 1
Switching power module; Output Voltage - 5V; Rated Load - 8A; Output Tolerance - (+/-) 5%; Output - 1
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin
DC-DC power modules with built in switching transformers and control circuits - 25 Watt - 100-420VDC input - 5VDC ...
Switching power module; Output Voltage - 5V; Rated Load - 1A; Output Tolerance - (+/-) 5%; Output - 1