As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
Isolated DC/DC Converter - 5W - 36-72 VDC Input - ±5 VDC Output - ±500mA - 3 kVDC Isolation - Encapsulated - Plas ...
Isolated DC/DC Converter - 8.25W - 36-75 VDC Input - 3.3 VDC Output - 2.5A - Through Hole - Remote On/Off
Isolated DC/DC Converter - 18W - 9-36 VDC Input - 3.3 VDC Output - 5.5A - 1.5kVDC Isolation - Through Hole - On/O ...
Isolated DC/DC Converter - 15W - 18-36 VDC Input - 12 VDC Output - 1.25A - Through Hole - Output Adj ±10% - Remot ...
Isolated DC/DC Converter - 3W - Dual Output - 9-18 VDC Input - ±12 VDC Output - ±125mA - 1.5 kVDC Isolation - Enc ...
Isolated DC/DC Converter - 5W - 9-18 VDC Input - 5 VDC Output - 1000mA - 3 kVDC Isolation - Encapsulated - Plasti ...
Isolated DC/DC Converter - 6.6W - 9-36 VDC Input - 3.3 VDC Output - 2A - 1.5kVDC Isolation - 24-Pin DIP - On/Off ...
Isolated DC/DC Converter - 3.3W - 9-36 VDC Input - 3.3 VDC Output - 1000mA - 3 kVDC Isolation - Encapsulated - Pl ...
Isolated DC/DC Converter - 15W - 9-36 VDC Input - 5 VDC Output - 3A - Through Hole
Isolated DC/DC Converter - 15W - Dual Output - 9-36 VDC Input - ±15 VDC Output - ±0.5A - 1.5 kVDC Isolation - Enc ...