Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Isolated DC/DC Converter - 30W - 18-75 VDC Input - 12 VDC Output - 2.5A - 1.5KVdc Isolation - Through Hole - On/O ...
Isolated DC/DC Converter - 20W - 18-75 VDC Input - 5 VDC Output - 4A - 1.5kVDC Isolation - Through Hole - On/Off ...
Isolated DC/DC Converter - 200W - 10-36 VDC Input - 48 VDC Output - 4.2A - PCB Mount - M3 Mounting Inserts - On/O ...
Isolated DC/DC Converter - 3W - Dual Output - 36-72 VDC Input - ±12 VDC Output - ±125mA - 500 VDC Isolation - Enc ...
Isolated DC/DC Converter - 1W - Unregulated - 5 VDC Input - 15 VDC Output - 0.67A - SIP Package
Non-Isolated DC/DC Converter - 10W - 9-32 VDC Input - 12 VDC Output - 0.83A - SMD
Isolated DC/DC Converter - 3W - 36-72 VDC Input - 15 VDC Output - 200mA - 1.5 kVDC Isolation - Encapsulated - Cop ...
Isolated DC/DC Converter - 6W - Dual Output - 9-18 VDC Input - ±12 VDC Output - ±250mA - 1.5 kVDC Isolation - Enc ...
Isolated DC/DC Converter - 10W - 36-75 VDC Input - 12 VDC Output - 0.835A - 1.5kVDC Isolation - 24-Pin SMD
Isolated DC/DC Converter - 10W - 4.7-9 VDC Input - 3.3 VDC Output - 2.5A - Encapsulated - SMD