Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
256 Kb SERIAL LOW POWER SRAM
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP - Tape&Reel
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - PDIP-8
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin PDIP - Tube
SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 32ns Automotive AEC-Q100 8-Pin PDIP Tube
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin PDIP - Tube
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin SOIC N - Tube
SRAM Chip Sync Single 1.8V 256K-bit 32K x 8 32ns 8-Pin PDIP - Tube
23A640-I/P
23LC512-E/P