Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin TSSOP - Tube
SRAM Chip Sync Single - 3.3V - 256K-bit - 32K x 8 - SOIC - 25ns - 8-Pin.
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N - Tube
23A256 Series 1.7 V to 1.95 V 256K SPI Bus Low-Power Serial SRAM - SOIC-8
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin PDIP - Tube
SRAM Chip Sync Single 1.8V 512K-bit 64K x 8 25ns 8-Pin SOIC N - Tube
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin PDIP - Tube
512K, 2.5V SPI SERIAL SRAM, Vbat8 TSSOP 4.4mm TUBE | Microchip Technology Inc. 23LCV512-I/ST
23A512-I/P