WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Feed-through terminal block - for installing components that can be individually selected - nom. voltage: 630 V - ...
Component terminal block - with integrated P1000M diode - connection method: Push-in connection - cross section: ...
Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode ...
Component terminal block - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - c ...
Altech 8973.3 Irface DM Diode Module, DM16-S3, Screw Cl, 3
Altech 8975.3 Irface DM Diode Module, DM24-S3, Screw Cl, 3
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection meth ...
Interface Module, DM4-S DM 6A Diode, 4d, screw term.
Component terminal block - With test socket screws for insertion of test plugs - The max. current is determined b ...
Interface, RSD, Common anode, Screw connection