Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Component terminal block - with integrated 1N4007 diode - nom. voltage: 800 V - nominal current: 0.5 A - connecti ...
Feed-through terminal block - for installing components that can be individually selected - connection method: Sc ...
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: ...
Altech 8835.2 CCA Componenet Carrier, CCA4, 4 Poles, with PTH Holes
Component connector - pitch: 6 mm - number of positions: 1 - color: gray
8850.4
Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal cu ...
Component terminal block - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - c ...
Interface Module; Diode; DIN Rail, Panel Mount; 20; 22-12 AWG; 250 V | Altech Corp 8974.2