Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Industrial LTE 4G router - version for Verizon wireless (US) - 2 Ethernet interfaces - firewall - NAT - IPsec and ...
Managed Ethernet extender - point-to-point - line and ring structures - data rates up to 30 Mbps - distances of u ...
Router - FL MGUARD RS4000 TX/TX VPN/GEA
Router with intelligent firewall - up to 99 Mbps data throughput (wire speed performance) - stateful inspection f ...
Axioline F - Bus coupler - Sercos - RJ45 socket - transmission speed in the local bus: 100 Mbps - degree of prote ...
PROFIBUS power module
Security appliance in metal housing - for desktop use or use in the distributor room - SD card slot - intelligent ...
Bluetooth adapter with micro USB and S-PORT interface for wireless communication with the MINI Analog - MINI Anal ...
Fieldbus Coupler Modbus TCP - 4th generation - Extreme
Antenna splitter - frequency range: 0.3 GHz ... 6 GHz - degree of protection: IP65 - connection: 3 x N (female) - ...