Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Network Switch - Unmanaged - Fixed - 5 x RJ45 Ports - 10 Mb/s, 100 Mb/s - 18 to 30VAC, 9 to 32VDC - IP30 - DIN Ra ...
Interface converter - for converting RS-232 (V.24) to TTY - with electrical isolation - 2 channels - rail-mountab ...
Axioline E-EtherCAT<sup>®</sup> device in a plastic housing with 8 IO-Link ports and 4 digital inputs - 24 V DC - ...
Security appliance in metal housing with integrated 4-port Managed Switch and DMZ port - with expanded temperatur ...
Security appliance with maritime approvals - metal housing - with extended temperature range - SD card slot - VPN ...
Inline - Bus coupler - CANopen<sup>®</sup> - MINI COMBICON - transmission speed in the local bus: 500 kbps / 2 Mb ...
PROFIBUS power module
Combined Ethernet wireless module with Bluetooth and Wi-Fi - internal antenna - Wi-Fi: AP and client - 2.4 and 5 ...
FO converter with integrated optical diagnostics - alarm contact - for PROFIBUS up to 12 Mbps - terminal device w ...
FO converter with integrated optical diagnostics - coated PCB - alarm contact - for PROFIBUS up to 12 Mbps - T-co ...