Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
2.4" TFT - 240 x 320 - 2.8V - 8-bit or 16-bit parallel - Controller:ST7789S - FFC ZIF
3.5" TFT - 320x240 - SPI Interface - 3.3V
2.4" TFT Touch Display - 240x320 Pixels - 3.3VDC - 640cd/m2 - SPI - 42.72 x 60.26mm - Use with ST7789Vi Controlle ...
4.3" IPS TFT - 800 x 480 Pixels - 3.3V - 24-Bit RGB - Controller:EK9716BE3+EK73002AB2 - 40 pin
LCD TFT w/ resistive touch panel - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 3.45 mm
4.3in TFT LCD Display, 480 x 272, 200 nits, RGB, 45 pin, w/ Resistive TP
LCD TFT w/ resisitve touch panel - 800 x 480 Pixels - White LED Backlight - 165 x 104 x 4.7 mm
4.3" TFT Resistive Touch
3.5" TFT Capacitive Touch
7in TFT LCD Display, 800 x 480, 1000 nits, RGB, 50 pin