Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
1.8" Sunlight Readable TFT - 128 x 160 Pixels - High Bright Backlight - 46.75x34.7x2.4 mm
LCD TFT - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 2.25 mm
NB Series - Programmable Terminal HMI Display - 5.6 Inch - TFT LCD - 320X243 Dots - 24VDC
6" IPS TFT
2" IPS TFT
4.3in TFT LCD Display,480 x 272, 420 nits, RGB, 40 pin, w/ PCAP TP
1.8" Sunlight Readable TFT - 128x160 pixels - 2.8V - 8-bit Parallel - Controller:ILI9163V - 24-pin
3.5" TFT Capacitive Touch
4.3" TFT
4.3" IPS HDMI TFT