Triad Magnetics Current Sense Transformers

Current sense transformers engineered and manufactured by Triad are precise, and highly reliable even under harsh conditions. Designed for all types of power monitoring applications, Triad current sense transformers are used to detect the current passing through a conductor and transform it into more usable voltages.

  • Five different standard product lines, ranging from 50Hz to 250kHz
  • UL and worldwide safety agency- compliance for global applications
  • Specially selected core materials tailored to specific frequency ranges for both high and low frequency applications
  • Options include center tap and EE5 surface mounting designs
  • Constructed of UL-rated 130 °C (266 °F) materials, allowing for use in harsh environments.
  • Reliable designs with 10-year warranty
See More
39 结果 PRODUCTS

CST206-1A

Triad Magnetics

Current Transformer 1:100 0.58Ohm Prim. DCR 14000uH Prim. 11000mA Prim. 2Term. PC Pin Thru-Hole

  • 已订购: 127

    Ships 7/27/26


  • 10
    $5.32
  • 100
    $4.70
  • 250
    $4.46
See More

CST206-1T

Triad Magnetics

Current Transformer 1:100CT 0.58Ohm Prim. DCR 14000uH Prim. 11000mA Prim. 3Term. PC Pin Thru-Hole

  • 有存货: 80

    inmediatamente


  • 10
    $5.10
  • 100
    $4.54
  • 250
    $4.32
See More

CST206-2A

Triad Magnetics

Current Transformer 1:200 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 2Term. PC Pin Thru-Hole

  • 已订购: 100

    Ships 8/31/26


  • 10
    $2.90
  • 100
    $2.36
  • 250
    $2.25
See More

CST206-2T

Triad Magnetics

Current Transformer 1:200CT 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 3Term. PC Pin Thru-Hole

  • 有存货: 70

    inmediatamente


  • 10
    $1.97
  • 100
    $1.85
  • 250
    $1.80
See More

CST206-3A

Triad Magnetics

Current Transformer 1:300 12.4Ohm Prim. DCR 130000uH Prim. 70000mA Prim. 2Term. PC Pin Thru-Hole

  • 有存货: 279

    inmediatamente


  • 10
    $2.64
  • 100
    $2.33
  • 250
    $2.20
See More

CST206-3T

Triad Magnetics

Current Transformer 1:300CT 12.4Ohm Prim. DCR 130000uH Prim. 70000mA Prim. 3Term. PC Pin Thru-Hole

  • 有存货: 200

    inmediatamente


  • 10
    $5.32
  • 100
    $4.70
  • 250
    $4.46
See More

CST25-0050

Triad Magnetics

Encapsulated PCB Current Sense Xfmr 1 to 50 50KH

  • 有存货: 126

    inmediatamente


  • 25
    $1.396
  • 250
    $1.228
  • 500
    $1.177
See More

CST25-0100

Triad Magnetics

Current Sense Transformer - Invasive - 50 to 500kHz - 25 A - 18 mH - 1:100 Primary:Secondary - 2 Ohm DCR - PC Pin ...

  • 有存货: 176

    inmediatamente


  • 25
    $3.04
  • 250
    $1.92
  • 500
    $1.77
See More

CST25-0200

Triad Magnetics

Encapsulated PCB Current Sense Xfmr 1 to 200 50K

  • 有存货: 126

    inmediatamente


  • 25
    $1.49
  • 250
    $1.31
  • 500
    $1.26
See More

CST25-0500

Triad Magnetics

Encapsulated PCB Current Sense Xfmr 1 to 500 50K

  • 18 WEEKS

  • 25
    $1.69
  • 100
    $1.42
  • 250
    $1.38
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!