Triad Magnetics Current Sense Transformers

Current sense transformers engineered and manufactured by Triad are precise, and highly reliable even under harsh conditions. Designed for all types of power monitoring applications, Triad current sense transformers are used to detect the current passing through a conductor and transform it into more usable voltages.

  • Five different standard product lines, ranging from 50Hz to 250kHz
  • UL and worldwide safety agency- compliance for global applications
  • Specially selected core materials tailored to specific frequency ranges for both high and low frequency applications
  • Options include center tap and EE5 surface mounting designs
  • Constructed of UL-rated 130 °C (266 °F) materials, allowing for use in harsh environments.
  • Reliable designs with 10-year warranty
See More
39 结果 PRODUCTS

CSE5-100601

Triad Magnetics

Current Transformer 1: 60 1.75Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

  • 有存货: 100

    inmediatamente

  • MANUFACTURER STOCK 2143

    Ships 6/15/26


  • 25
    $3.02
  • 250
    $2.44
  • 500
    $2.34
See More

CSE5-100701

Triad Magnetics

Current Transformer 1: 70 4.75Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

  • 有存货: 100

    inmediatamente

  • MANUFACTURER STOCK 2138

    Ships 6/15/26


  • 25
    $1.396
  • 250
    $1.228
  • 500
    $1.177
See More

CSE5-101001

Triad Magnetics

Current Transformer 1: 100 5.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

  • 有存货: 100

    inmediatamente

  • MANUFACTURER STOCK 1493

    Ships 6/15/26


  • 25
    $1.396
  • 250
    $1.228
  • 500
    $1.177
See More

CSE5-101251

Triad Magnetics

Current Transformer 1: 125 8.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

  • 有存货: 100

    inmediatamente

  • MANUFACTURER STOCK 1967

    Ships 6/15/26


  • 25
    $3.07
  • 250
    $2.00
  • 500
    $1.95
See More

CST-1005

Triad Magnetics

Current Transformer 1000:1 40Ohm Prim. DCR 5000mA Prim. 3Term. PC Pin Thru-Hole

  • 已订购: 205

    Ships 6/15/26


  • 5
    $5.69
  • 50
    $4.96
  • 100
    $4.81
See More

CST-1010

Triad Magnetics

Current Transformer 1000:1 40Ohm Prim. DCR 10000mA Prim. 3Term. PC Pin Thru-Hole

  • 有存货: 105

    inmediatamente

  • MANUFACTURER STOCK 240

    Ships 6/15/26


  • 5
    $3.42
  • 50
    $3.21
  • 100
    $3.14
See More

CST-1015

Triad Magnetics

Current Transformer 1000:1 40Ohm Prim. DCR 15000mA Prim. 3Term. PC Pin Thru-Hole

  • 有存货: 92

    inmediatamente


  • 5
    $6.32
  • 50
    $5.83
  • 100
    $5.61
See More

CST-1020

Triad Magnetics

Current Transformer 1000:1 40Ohm Prim. DCR 20000mA Prim. 3Term. PC Pin Thru-Hole

  • 已订购: 200

    Ships 6/29/26


  • 5
    $4.64
  • 50
    $4.10
  • 100
    $3.94
See More

CST-1025

Triad Magnetics

Current Transformer 1000:1 46Ohm Prim. DCR 25000mA Prim. 3Term. PC Pin Thru-Hole

  • 有存货: 20

    inmediatamente


  • 5
    $8.08
  • 25
    $6.71
  • 100
    $6.27
See More

CST-1030

Triad Magnetics

The CST-1030 is a 50/60 Hz current sense transformer designed to detect the AC current passing through a conducto ...

  • 有存货: 50

    inmediatamente


  • 5
    $6.76
  • 25
    $5.06
  • 100
    $4.89
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!