MEAN 良好 LED 驱动器

MEAN 良好 LED 驱动器:可靠、高效、无频闪 LED 照明的可信之选。这些驱动器专注于能源效率,提供稳定电压,并可与各种 LED 应用无缝集成。

  • 宽输入范围 110~305V AC
  • 超薄线性外壳设计
  • IP67 全封装
  • 符合 UL 等级 II / 等级 P 设计
  • 调光功能:3 合 1 调光(Dim-to-off)
  • 5年保固
查看更多
1,149 结果 产品

HLG-240H-C1050B

MEAN WELL

AC-DC Single output LED driver Constant Current (CC) with built-in PFC; Output 238Vdc at 1.05A; IP67; Cable outpu ...

  • 有存货: 62

    立即发货


HLG-240H-C1400B

MEAN WELL

AC/DC LED Pwr Sply - Const Curr - 250.6W - Fixd: 182 Vdc (OC) @ 1,400mA - Dim: 1-10 Vdc/PWM

  • 有存货: 137

    立即发货


HLG-240H-C1750A

MEAN WELL

AC/DC LED Power Supply - Const Curr - 250.25W - Adj: 143 Vdc @ 1,750mA - Dim: No

  • 有存货: 23

    立即发货


HLG-240H-C1750B

MEAN WELL

AC/DC LED Pwr Sply - Const Curr - 250W - Fixd: 143 Vdc @ 1,750mA - Dim: 1-10Vdc/PWM/Resist

  • 有存货: 18

    立即发货


HLG-240H-C2100A

MEAN WELL

AC/DC 240W LED Power Supply - Constant Current - Output 119VDC at 2.1A - Input from 90 to 305VAC or 127 to 431VDC ...

  • 有存货: 80

    立即发货


HLG-240H-C2100B

MEAN WELL

AC/DC LED Pwr Sply - Const Curr - 249.9W - Fixd: 119 Vdc @ 2,100mA - Dim: 1-10Vdc/PWM/Resist

  • 有存货: 145

    立即发货


HLG-240H-C700A

MEAN WELL

AC/DC LED Power Supply - Const Curr - 249.9W - Adj: 357 Vdc @ 700mA - Dim: No

  • 19 周

  • 1
    $73.30
  • 5
    $69.90
  • 10
    $66.80
查看更多

HLG-240H-C700B

MEAN WELL

AC/DC LED Pwr Sply - Const Curr - 249.9W - Fixd: 357 Vdc @ 700mA - Dim: 1-10 Vdc/PWM/Resist

  • 有存货: 8

    立即发货


HLG-320H-12

MEAN WELL

AC/DC LED Pwr Sply - Const Curr/Volt - 264W - Fixd: 12 Vdc @ 22,000mA (22.0 A) - Dim: No

  • 有存货: 587

    立即发货

  • 已订购: 504

    发货 12/30/26


HLG-320H-12A

MEAN WELL

AC/DC LED Power Supply – 12VDC - 264W-22A- Constant Current/Constant Voltage – Input from 90 to 305VAC – No dimmi ...

  • 有存货: 624

    立即发货


加入电路,让您与 OnlineComponents.com 及更多精彩保持连接!