Featuring Class P Certified LED Drivers: 25W to 60W Option
- Constant power design with wide range adjustable current (H type)
- Constant voltage output models available (12V/24V/48V)
- Output current adjusted by NFC sensing
- Full range input 110~305VAC (with PFC function)
- Plastic case with double insulation and Class II design
- Meet UL8750 class 2 / class P power unit
- Compliant with IEEE 1789 and ErP flicker-free standards
- Standby power consumption <0.5W
- Minimum dimming brightness 0.1% (DALI-2 DT6)
- Fully potted design complies with IP67 waterproof and dustproof (XLN series)
- Compliant with emergency lighting (EL) functions
- Dimming function: 3 in 1, DALI-2, KNX, Casambi, Matter
- Output and dimming circuit comply with isolation design
- Optional independent or built-in LED power supply (XLC series)
- 5 years warranty and >50,000 hrs lifetime
Applicaitons:
- Commercial Track Light
- Commercia. Recessed Light
- Tri-proof Light
- Linear Light
- Office Lighting
- Digital Lighting