Bourns® Extensive Breadth of Magnetic Component Products

Bourns® provides a broad array of magnetic components and solutions to meet a variety of application needs. Bourns® magnetic products are an optimal solution for applications in the following markets: computer, communication, instrumentation, industrial and medical.

  • Power Inductors
  • Chip Inductors
  • Chokes
  • Transformers
  • Filters
  • Applications: Computer, Communication, Instrumentation, Industrial and Medical.
See More
2,735 结果 PRODUCTS

RLB0608-471KL

Bourns

Inductor Power Wirewound 470uH 10% 796KHz 55Q-Factor Ferrite 140mA 6.5Ohm DCR RDL Bag

  • 有存货: 1

    inmediatamente


  • 1
    $0.1817
  • 800
    $0.1652
  • 1,600
    $0.1596
See More

SDR1806-102KL

Bourns

The SDR1806-102KL is a surface-mount power inductor featuring a 1000 µH inductance and a ±10% tolerance.

  • 有存货: 2000

    inmediatamente


  • 250
    $0.5817
  • 500
    $0.5453
  • 1,000
    $0.5058
See More

SDR0503-472JL

Bourns

Inductor Power Wirewound 4.7mH 5% 1KHz 40Q-Factor Ferrite 40mA 48Ohm DCR Automotive T/R

  • 有存货: 2250

    inmediatamente


  • 1
    $0.2835
  • 500
    $0.2577
  • 1,000
    $0.2398
See More

SRP4020FA-4R7M

Bourns

The SRP4020FA-4R7M is an AEC-Q200 compliant, shielded power inductor with a 4.7 µH inductance designed for power ...

  • 有存货: 3703

    inmediatamente


  • 500
    $0.975
  • 1,000
    $0.944
  • 3,000
    $0.905
See More

5250-RC

Bourns

Hash Choke Wirewound 100uH 20% 1KHz Ferrite 2A 216mOhm DCR AXL Bag

  • 有存货: 5193

    inmediatamente


  • 144
    $1.154
  • 288
    $1.133
  • 576
    $1.063
See More

SRF0703-101M

Bourns

Inductor Power Shielded Wirewound 100uH/400uH 20% 100KHz Ferrite 730mA/367mA 0.715Ohm/2.64Ohm DCR T/R

  • 有存货: 80

    inmediatamente

  • 已订购: 3000

    Ships 11/25/26


  • 1
    $0.5157
  • 500
    $0.4688
  • 1,500
    $0.4348
See More

PM1812-102J-RC

Bourns

Inductor General Purpose Chip Molded Wirewound 1mH 5% 252KHz 30Q-Factor Ferrite 30mA 40Ohm DCR 1812 T/R

  • 有存货: 75

    inmediatamente

  • 已订购: 4000

    Ships 6/29/26


  • 1
    $0.1924
  • 500
    $0.1749
  • 2,500
    $0.1565
See More

SRR7032-471M

Bourns

Inductor Power Shielded Wirewound 470uH 20% 1KHz 34Q-Factor Ferrite 200mA 2.4Ohm DCR T/R

  • 有存货: 4566

    inmediatamente


  • 1,500
    $0.3151
  • 3,000
    $0.2824
  • 6,000
    $0.2751
See More

SRU8043-470Y

Bourns

Inductor Power - Shielded - Wirewound - 8 x 8 x 4.3mm - 47 µH - 100KHz - 1.5A - 120m Ohm.

  • 有存货: 17

    inmediatamente


  • 1
    $0.4528
  • 1,000
    $0.4116
  • 3,000
    $0.4000
See More

SRR0745A-220M

Bourns

Fixed Inductor - Ferrite Core - 22 µH - ±20% Tolerance - 1.65 A Current Rating - 1.75A Saturation - Shielded - 96 ...

  • 有存货: 6000

    inmediatamente


  • 1,000
    $0.3468
  • 3,000
    $0.3420
  • 5,000
    $0.3353
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!