The Component Corner Blog

The Component Corner Blog

Amphenol RF Subminiature SMA Connectors
Amphenol RF high frequency SMA end launch connectors offer excellent VSWR performance up to 26.5 GHz. These connectors feature an optimized end launch design with either through-hole legs or traditional slide-on mounting legs that make them an ideal PCB connector solution for high frequency applicat... Watch Now
Microchip SST39SF010A - Memory Chip
The SST39SF010A is a CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology.... Watch Now
Microchip PIC12F629 - Microcontroller
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® MCU architecture into an 8-pin package and features 1 channel comparator and 128 bytes of EEPROM data memory.... Watch Now
Microchip MCP6002T – Linear Op-amp
The MCP6002 is a dual general purpose op amp offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 100 microamperes. The MCP6002 is available in 8-lead PDIP, SOIC and MSOP packages.... Watch Now
按日期查看
2026
2025
2024
2023
2022
2021
2020
2019
2018
2017
2016
2015
按类别查看

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!