Essentra Components (formerly Richco, Micro Plastics, Alliance Plastics, Mesan and others) is a leading global manufacturer of essential engineered components.Essentra's product portfolio includes a broad range of plastic PCB hardware, cable management, fastener and other polymer components for electronics’ applications. Also, a complete selection of general protection products, ran
Power Relay 24VDC 20(NO)/10(NC)A SPDT(31.9x26.9x20.2)mm THT
immediatamente
Ships
Electromechanical Relay 12VDC 90Ohm 35(NO)/20(NC)A SPDT (31.6x26.5x49.9)mm Flange General Purpose Relay
Miniature Power Relay - 1FormC (SPDT) - 18VDC Coil - 40A Contacts - -55°C to 105°C
Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
40AMP Power Relay 24VAC coil DPDT
Electromechanical Relay 24VAC 12Ohm 25A DPDT (85.73x63.8x63.5)mm Power Relay
KUHP-11A11-120=KU
T9CP1A54-24
0410 63 046 001
40A Mini Power Relay 48VDC coil SPDT