Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
JT1AE-DC24V
immediatamente
Ships
Relay, QC/PC, OPE
T90S5D12-18=T90
RM702048
Electromechanical Relay 110VDC 6.05KOhm 20A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
40A Mini Power Relay 24VDC coil SPDT
40A Mini Power Relay 110VDC coil SPST-NO
T90S5D12-12=T90
Power Relay 24VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
30AMP Power Relay 24VDC coil SPST-NO