Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherNet/IP„¢) - for DIN rail mounting - input: 24 ...
immediatamente
Ships
QUINT UPS with IQ Technology - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 10 A - charging current ...
DC-UPS Controller, 10A, 24-28.8VDC & 5A, 12VDC Out 240W Max, For 3.9-40Ah Battery
DC-UPS Controller, 24VDC, 40A, For 12-200Ah Battery
QUINT buffer module with maintenance-free capacitor-based energy storage for DIN rail mounting - input: 24 V DC - ...
Ships 6/3/24
UPS DC Vertical Rackmount 24V
UPS Standby Tower 115V/120V 180W 300VA
UPS DC DIN Rail 24V 120W
SUTX40K
UPS Line Interactive Tower 115V/120V 180W 300VA