Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
PoE to USB-C Power and Data Adapter - 1 Port - 10/100/1000 Mbps - 42 to 57VDC Input - 3A 20VDC Output - 60W - 1 G ...
immediatamente
Ships
PoE - European Union Power Cord - 100 to 240VAC In - 1 Port - 321mA 48V Out - 15.4W - IEEE802.3af - 10/100/1000 M ...
PoE - UK Plug - 100 to 240VAC In - 1 Port - 1.09A 55V Out - 60W - IEEE802.3af, IEEE802.3at - 10/100/1000 Mbps - R ...
PoE - US Plug - 100 to 240VAC In - 1 Port - 54V Out - 60W - IEEE 802.3bt Type 3 - 10/100/1000 Mbps - RJ45 Input/O ...
PoE - NC - 100 to 240VAC In - 1 Port - 321mA 48V Out - 15.4W - IEEE802.3af - 10/100/1000 Mbps - RJ45 Input/Output ...
PoE - UK Plug - 100 to 240VAC In - 1 Port - 545mA 55V Out - 30W - IEEE802.3at - 10/100/1000 Mbps - RJ45 Input/Out ...
PoE - EU Plug - 100 to 240VAC In - 1 Port - 1.67A 54V Out - 90W - IEEE802.3bt - 10/100/1000 Mbps - RJ45 Input/Out ...
PoE - Japan Power Cord - 100 to 240VAC In - 1 Port - 321mA 48V Out - 15.4W - IEEE802.3af - 10/100/1000 Mbps - RJ4 ...
PoE - US Plug - 100 to 240VAC In - 1 Port - 545mA 55V Out - 30W - IEEE802.3at - 10/100/1000 Mbps - RJ45 Input/Out ...
PoE - US Plug - 100 to 240VAC In - 1 Port - 727mA 55V Out - 40W - IEEE802.3af - 10/100/1000 Mbps - RJ45 Input/Out ...