For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
Rare Earth Magnet
immediatamente
Ships
Mini Shaft Coupler - 0.125" ID Both Sides - 0.281" OD - 0.375" Length - 2 Screws.
Shaft Coupler - 0.25" ID Both Sides - 0.438" OD - 0.75" Length - 2 Screws - 3/16" Set Screw.
Slip Ring - 3 Wire (10A)
Male Magnet Support 10 MM
FeMale Magnet Support 6 MM
Bellows Coupling for 10mm shaft
Screw Collar Replacement - 30Amps - Aluminium
Bellows Coupling for 12mm shaft
Bellows Coupling for 11mm shaft