ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
Bushing Mount Shaft Lock - For Shaft Size 1/4" - 1/2" Male Hex - 7/16" Female Hex - 3/8-32 Thread.
immediatamente
Ships
Rare Earth Magnet
Mini Shaft Coupler - 0.125" ID Both Sides - 0.281" OD - 0.375" Length - 2 Screws.
Shaft Coupler - 0.25" ID Both Sides - 0.438" OD - 0.75" Length - 2 Screws - 3/16" Set Screw.
Slip Ring - 3 Wire (10A)
Male Magnet Support 10 MM
FeMale Magnet Support 6 MM
Bellows Coupling for 10mm shaft
Bellows Coupling for 12mm shaft
Bellows Coupling for 11mm shaft