- 首页 ›
- All Products›
- AC0402BRNPO9BN1R5
AC0402BRNPO9BN1R5
Yageo America
Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
Search Keywords: AC0402BRNPO9BN1R5
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Yageo America
-
部件编号:AC0402BRNPO9BN1R5
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
70,000
可立即发货
Minimum Order Quantity:
20000
多个:
10000
9 Weeks
可以发货
7/6/26