- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSRN2512FK75L0
CSRN2512FK75L0
SEI Stackpole
Thick Film Current Sensing Chip Resistor - 0.075 ohm ±1% - 2W - 2512 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Thick Film Current Sensing Chip Resistor - 0.075 ohm ±1% - 2W - 2512 - Tape&Reel
Search Keywords: CSRN2512FK75L0
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:CSRN2512FK75L0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
8,000
可立即发货
工厂库存:
22,000
可以发货
Minimum Order Quantity:
1000
多个:
1000
13 Weeks
可以发货
9/2/26
PRICE (USD)
数量
Unit Price
1,000
$0.1483
3,000
$0.1468
5,000
$0.1405
8,000
$0.1401
25,000
$0.1398
50,000
$0.1394
100,000 +
$0.1391
Click for Quote
Log in
解锁特价