onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
LAN Controller - 4 Channel(s) - 60MBps - CMOS
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin QFN - Tape&Reel
Transceiver - MII, RMII Protocol - 1/1 Driver/Receiver - Full Duplex - 1.8V, 2.5V, 3.3V Supply - 32-QFN (5x5) Pac ...
Data Access Arrangement IC - 32-Pin SOIC - Tube
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 36-Pin VQFN EP Tray
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 1.2V/3.3V - 56-Pin VQFN - Tray
Ethernet Controller - 10Mbps/100Mbps - 3.3V - 128 Pins
Ethernet Controller - 5-Port - 1 Gbps - 100Mbps - 1.14 V - 1.26 V - LQFP - 80 Pins.
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP Tray
Telecom IC - 2-Wire Interface - 128-TQFP Package - Surface Mount.