Weidmuller 1023400000 - Conn Terminal Block 4 POS Screw T DIN Rail 1A
Weidmuller
Conn Terminal Block 4 POS Screw T DIN Rail 1A
- Stok: 538
Hemen gönderilir
Crouzet Control 84871004 - Electromechanical Relay 120VAC 8A SPDT (99.3x22.5x100)mm DIN...
Crouzet Control
Electromechanical Relay 120VAC 8A SPDT (99.3x22.5x100)mm DIN Rail/SMD Current Control Relay
- Stok: 5
Hemen gönderilir
Phoenix Contact 2966485 - Electromechanical Relay 24VDC 24VAC 2.8KOhm 6A SPDT(6.2x94x8...
Phoenix Contact
Electromechanical Relay 24VDC 24VAC 2.8KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
- Stok: 2
Hemen gönderilir
Phoenix Contact 2905196 - VARIOFACE 16-channel module intended for use with Honeywell<...
Phoenix Contact
VARIOFACE 16-channel module intended for use with Honeywell® Experion C300 24 V digital IOTA - right-h ...
- ÜRETİCİ STOĞU 4
Gönderilir 12.4.26
Phoenix Contact 1826623 - Conn Terminal Block F 8 POS 5.08mm Screw 12A
Phoenix Contact
Conn Terminal Block F 8 POS 5.08mm Screw 12A
- 7 Haftalar
Phoenix Contact VIP-3/SC/2FLK14/AN/2P/S7-1 - VARIOFACE COMPACT LINE interface module for Siemens S7-1500 ...
Phoenix Contact
VARIOFACE COMPACT LINE interface module for Siemens S7-1500 systems with S7-1500 specific labeling
- 4 Haftalar
IDEC Corporation RV8H-2L-D12-C1D2 - Active ROHS3Compliant DPDT (2Form C) General Purpose Power R...
IDEC Corporation
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 15ms -40C~55C 375Ohm 32mA
- 9 Haftalar
Phoenix Contact 3040044 - Feed-through terminal block - nom. voltage: 500 V - nominal ...
Phoenix Contact
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in / plug con ...
- 6 Haftalar
METZ CONNECT 11070713 - Interface modules, KRA-S-F10/21-21 | 2 changeover contact (D...
METZ CONNECT
Interface modules, KRA-S-F10/21-21 | 2 changeover contact (DPST) | 24 V AC/DC
- 7 Haftalar
Altech 08349005013 - Control Unit for Ring Sensors - 115VAC/ 24VDC.
Altech
Control Unit for Ring Sensors - 115VAC/ 24VDC.
- 6 Haftalar