Image is representational - see mfr. specs

ERJ-UP6D24R9V

Panasonic

SMD Anti-Sulfur Resistor - 24.9 Ohm ±0.5% - 0.5W - 0805

+ see all

附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
SMD Anti-Sulfur Resistor - 24.9 Ohm ±0.5% - 0.5W - 0805
Search Keywords: ERJUP6D24R9V
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panasonic
  • 部件编号:
    ERJ-UP6D24R9V
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
12 Weeks 可以发货 8/26/26
缺货订单
PRICE (USD)
数量
Unit Price
5,000
$0.0392
10,000
$0.0375
25,000
$0.0370
50,000
$0.0355
100,000
$0.0341
150,000
$0.0340
250,000
$0.0339
500,000 +
$0.0336
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!