Available Replacements
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G2R1AEAC120BYOMI

Power Relay 120VAC 16A SPST-NO(29mm 13mm 25.5mm) THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 120VAC 16A SPST-NO(29mm 13mm 25.5mm) THT
Search Keywords: G2R1AEAC120BYOMI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2R1AEAC120BYOMI
  • Alias/AKA:
    G2R-1A-E-AC120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    G2R
  • Relay Construction:
    Non-Latching10725
  • Contact Material:
    Silver Alloy(Cadmium Free)10705
  • Number of Terminals:
    610717
  • AC Coil Voltage:
    120 V
  • Coil Current:
    7.5 mA
  • Seal:
    Flux Sealed10726
  • Termination Style:
    PC Pin10727
  • Coil Resistance:
    6.5 KOhm
  • Contact Arrangement:
    SPST-NO10703
  • Maximum Current Rating:
    16 A
  • Electrical Life:
    16A
  • Maximum Pick-Up Voltage:
    9610712VAC
  • Product Weight:
    16A
  • Minimum Dropout Voltage:
    16A
  • Maximum Input Current:
    16 A
  • Mounting:
    Through Hole10716
  • Contact Form:
    1 Form A10704
  • Operating Temperature:
    -40 to 70 °C
  • Package Type:
    DIP10719
  • Maximum AC Switching Voltage:
    380 V
  • Operate Time:
    15 ms
  • Isolation Across Coil and Contacts:
    16A
  • Maximum Switching Power:
    16A
  • Maximum Switching Current:
    16 A
  • Coil Suppression Diode:
    No10702
  • Push to Test Button:
    No10724
  • Maximum DC Switching Voltage:
    125 V
  • Led Indicator:
    No10708
  • Supplier Package:
    16A
  • Supplier Temperature Grade:
    16A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G2R1AEAC120BYOMI discontinued?
Yes, G2R1AEAC120BYOMI from Omron Electronics is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G2R1AEAC120BYOMI?
The recommended replacement for G2R1AEAC120BYOMI is G2R-1A-E-AC120 from Omron Electronics, available from OnlineComponents.com.
Is G2R1AEAC120BYOMI RoHS compliant?
Yes, G2R1AEAC120BYOMI is RoHS compliant.
What is the lead time for G2R1AEAC120BYOMI?
The standard lead time for G2R1AEAC120BYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.10
25
$11.83
100
$10.40
1,000 +
$9.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!