Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Connecting is a 'snap'
LPT 6/ 7-7,5-ZB PCB Terminal Block - 7 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever
immediatamente
Ships
LPT 6/ 8-7,5-ZB PCB Terminal Block - 8 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever
LPTA 6/ 1-7,5 PCB Terminal Block - 1 Pole - 41A - 8AWG(6mm²) Max Wire - Push-in - Lever
Ships 1.5.26
LPTA 6/ 2-7,5-ZB PCB Terminal Block - 2 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever
Ships 1.7.26
LPTA 6/ 3-7,5-ZB PCB Terminal Block - 3 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever
LPTA 6/ 4-7,5-ZB PCB Terminal Block - 4 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever
LPTA 6/ 5-7,5-ZB PCB Terminal Block - 5 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever
LPTA 6/ 6-7,5-ZB PCB Terminal Block - 6 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever
LPTA 6/ 7-7,5-ZB PCB Terminal Block - 7 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever
Ships 12.8.25
LPTA 6/ 8-7,5-ZB PCB Terminal Block - 8 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever