Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Connecting is a 'snap'
LPTA 2,5/ 9-5,0 PCB Terminal Block - 9 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Ships Immediately
can ship
LPTA 2,5/10-5,0 PCB Terminal Block - 10 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
LPTA 2,5/11-5,0 PCB Terminal Block - 11 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
LPTA 2,5/12-5,0 PCB Terminal Block - 12 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
LPT 6/ 1-7,5 PCB Terminal Block - 1 Pole - 41A - 8AWG(6mm²) Max Wire - Push-in - Lever
LPT 6/ 2-7,5-ZB PCB Terminal Block - 2 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever
LPT 6/ 3-7,5-ZB PCB Terminal Block - 3 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever
LPT 6/ 4-7,5-ZB PCB Terminal Block - 4 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever
can ship 12/8/25
LPT 6/ 5-7,5-ZB PCB Terminal Block - 5 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever
LPT 6/ 6-7,5-ZB PCB Terminal Block - 6 Pole - 41A - 7.5mm Pitch - 8AWG(6mm²) Max Wire - Push-in - Lever