Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS
  • 26 WEEKS

  • 875
    $1.283
  • 1.750
    $0.789
  • 2.625
    $0.625
See More

EEF-GX0E471L

Panasonic

The EEF-GX0E471L is a 3-terminal, surface-mount conductive polymer aluminum electrolytic capacitor featuring supe ...

  • Sipariş üzerine: 6500

    Ships 10.12.26


  • 500
    $0.708
  • 1.000
    $0.694
  • 3.500
    $0.687
See More

EEF-GX0E471R

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 4000mA 1000h 105C

  • Sipariş üzerine: 15155

    Ships 10.12.26


  • 500
    $0.721
  • 1.000
    $0.707
  • 3.500
    $0.700
See More

EEF-GY0D821R

Panasonic

Cap Aluminum Polymer 820uF 2VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.003 Ohm 10200mA 2000h 105C T/R

  • 40 WEEKS

  • 500
    $0.828
  • 2.000
    $0.760
  • 4.000
    $0.758
See More

EEF-GY0E681R

Panasonic

Conductive Polymer Aluminum Electrolytic Capacitor, 680 µF, -55 to 105 ¡C

  • Stok: 3560

    immediatamente


  • 500
    $0.828
  • 2.000
    $0.760
  • 4.000
    $0.758
See More
  • 26 WEEKS

  • 875
    $1.0416
  • 1.750
    $0.6410
  • 2.625
    $0.5074
See More
  • 26 WEEKS

  • 875
    $1.322
  • 1.750
    $0.814
  • 2.625
    $0.644
See More
  • 15 WEEKS

  • 875
    $1.201
  • 1.750
    $0.739
  • 2.625
    $0.585
See More
  • 26 WEEKS

  • 875
    $1.201
  • 1.750
    $0.739
  • 2.625
    $0.585
See More
  • 15 WEEKS

  • 875
    $0.9612
  • 1.750
    $0.5915
  • 2.625
    $0.4683
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!