Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS

EEF-CX1E150R

Panasonic

Aluminum Polymer Capacitor - 15 µF - ±20% Tolerance - 25 V - 40mOhm ESR - 2000 Hrs @ 105°C - 2917 (7343 Metric) P ...

  • Sipariş üzerine: 3500

    Ships 7.29.26


  • 500
    $0.584
  • 875
    $0.573
  • 1.750
    $0.567
See More

EEF-CX1E220R

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

  • 40 WEEKS

  • 875
    $1.094
  • 1.750
    $0.673
  • 2.625
    $0.533
See More

EEF-CX1E330R

Panasonic

Cap Aluminum Polymer 33uF 25VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105ƒA€A°C T/R

  • Stok: 4000

    immediatamente


  • 500
    $0.658
  • 1.000
    $0.645
  • 3.500
    $0.639
See More
  • 40 WEEKS

  • 875
    $1.215
  • 1.750
    $0.748
  • 2.625
    $0.592
See More

EEF-CX1V220R

Panasonic

Aluminum/Polymer Capacitor - 22 µF - ±20% Tolerance - 35 V - 40mOhm ESR - SMD/SMT Termination.

  • Stok: 8874

    immediatamente


  • 500
    $0.605
  • 1.000
    $0.591
  • 3.500
    $0.567
See More

EEF-GX0D331R

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105A°C T/R

  • Stok: 3500

    immediatamente


  • 500
    $0.5411
  • 1.000
    $0.5287
  • 3.500
    $0.5070
See More

EEF-GX0D471L

Panasonic

The EEF-GX0D471L is a 3-terminal surface-mount conductive polymer aluminum electrolytic capacitor offering 470 μF ...

  • Stok: 1850

    immediatamente

  • Sipariş üzerine: 7000

    Ships 9.9.26


  • 500
    $0.736
  • 1.000
    $0.721
  • 3.500
    $0.714
See More

EEF-GX0D471R

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105A°C T/R

  • Stok: 17386

    immediatamente


  • 500
    $0.676
  • 1.000
    $0.663
  • 3.500
    $0.657
See More

EEF-GX0D561L

Panasonic

The EEF-GX0D561L is a surface-mount, 3-terminal conductive polymer aluminum capacitor with a capacitance of 560 µ ...

  • Stok: 4790

    immediatamente


  • 500
    $0.717
  • 1.000
    $0.703
  • 3.500
    $0.696
See More

EEF-GX0D561R

Panasonic

A surface-mount, 2 V.DC conductive polymer aluminum electrolytic capacitor with 560 μF capacitance and super low ...

  • Stok: 20600

    immediatamente


  • 500
    $0.864
  • 1.000
    $0.802
  • 3.500
    $0.715
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!