Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS

EEF-CX0D561R

Panasonic

Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • Stok: 3737

    immediatamente


  • 500
    $0.610
  • 875
    $0.594
  • 1.750
    $0.579
See More

EEF-CX0E221R

Panasonic

Cap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • 26 WEEKS

  • 875
    $0.9162
  • 1.750
    $0.5638
  • 2.625
    $0.4464
See More

EEF-CX0E331R

Panasonic

Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • Stok: 3500

    immediatamente


  • 500
    $0.4316
  • 1.000
    $0.4217
  • 3.500
    $0.4044
See More

EEF-CX0E391R

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • 26 WEEKS

  • 875
    $1.100
  • 1.750
    $0.677
  • 2.625
    $0.536
See More

EEF-CX0E471R

Panasonic

Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • Stok: 3500

    immediatamente


  • 500
    $0.5464
  • 1.000
    $0.5339
  • 3.500
    $0.5120
See More

EEF-CX0G151R

Panasonic

Cap Aluminum Polymer 150uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • Sipariş üzerine: 3500

    Ships 10.19.26


  • 500
    $0.4944
  • 1.000
    $0.4746
  • 3.500
    $0.4387
See More

EEF-CX0G181R

Panasonic

Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • 15 WEEKS

  • 875
    $0.8681
  • 1.750
    $0.5342
  • 2.625
    $0.4229
See More

EEF-CX0G181XR

Panasonic

Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105ƒA€A°C T/R

  • 26 WEEKS

  • 500
    $0.5989
  • 1.000
    $0.5721
  • 3.500
    $0.5251
See More

EEF-CX0G221R

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

  • Stok: 1625

    immediatamente


  • 500
    $0.5181
  • 1.000
    $0.5062
  • 3.500
    $0.4855
See More

EEF-CX0G221XR

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105ƒA€A°C T/R

  • Stok: 3039

    immediatamente


  • 500
    $0.680
  • 1.000
    $0.652
  • 3.500
    $0.602
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!