Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS

EEF-CX1A680R

Panasonic

Cap Aluminum Polymer 68uF 10VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R

  • 40 WEEKS

  • 875
    $1.137
  • 1.750
    $0.700
  • 2.625
    $0.554
See More

EEF-CX1C150R

Panasonic

Cap Aluminum Polymer 15uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R

  • 40 WEEKS

  • 875
    $0.9654
  • 1.750
    $0.5941
  • 2.625
    $0.4703
See More

EEF-CX1C220R

Panasonic

Cap Aluminum Polymer 22uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105ƒA€A°C T/R

  • Stok: 2738

    immediatamente


  • 500
    $0.5192
  • 1.000
    $0.5141
  • 3.500
    $0.5093
See More

EEF-CX1C330R

Panasonic

Cap Aluminum Polymer 33uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

  • Stok: 3500

    immediatamente


  • 500
    $0.4899
  • 1.000
    $0.4798
  • 3.500
    $0.4616
See More

EEF-CX1C470R

Panasonic

Cap Aluminum Polymer 47uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105ƒA€A°C T/R

  • Stok: 5450

    immediatamente


  • 500
    $0.569
  • 1.000
    $0.558
  • 3.500
    $0.550
See More

EEF-CX1C680R

Panasonic

Cap Aluminum Polymer 68uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105ƒA€A°C T/R

  • Sipariş üzerine: 7000

    Ships 7.23.26


  • 500
    $0.854
  • 1.000
    $0.838
  • 3.500
    $0.829
See More

EEF-CX1D220R

Panasonic

The EEF-CX1D220R is a surface-mount, conductive polymer aluminum electrolytic capacitor with a 22 µF capacitance ...

  • Stok: 7000

    immediatamente


  • 875
    $0.3813
  • 1.750
    $0.3756
  • 2.625
    $0.3719
See More
  • 40 WEEKS

  • 875
    $0.9344
  • 1.750
    $0.5750
  • 2.625
    $0.4552
See More

EEF-CX1D470R

Panasonic

Cap Aluminum Polymer 47uF 20VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

  • Stok: 4600

    immediatamente


  • 500
    $0.4369
  • 1.000
    $0.4280
  • 3.500
    $0.4118
See More

EEF-CX1D560R

Panasonic

Cap Aluminum Polymer 56uF 20VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105A°C T/R

  • Stok: 2845

    immediatamente


  • 500
    $0.4369
  • 1.000
    $0.4280
  • 3.500
    $0.4118
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!