Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elektronik uygulamalar.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elektronik assemblies.
  • elektrik insulating properties help protect sensitive bileşenler and reduce risk in elektronik uygulamalar.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for uygulamalar up to 392°F (200°C), suitable for demanding environments.
Daha fazla gör
278 sonuçlar Ürünler

MSPM-7-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 11.1 mm (0.438 in)

  • 4 Haftalar

  • 1.000
    $0.1521
  • 3.000
    $0.1367
  • 5.000
    $0.1363
Daha fazla gör

SP1-10-01

Essentra

PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 15.9 mm (0.625 in) - Oper ...

  • 4 Haftalar

  • 1.000
    $0.2589
  • 3.000
    $0.2429
  • 5.000
    $0.2376
Daha fazla gör

SRS8-4-01

Essentra

Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 6.4 mm ( ...

  • Stok: 6500

    Hemen gönderilir


  • 1.000
    $0.1826
  • 3.000
    $0.1776
  • 5.000
    $0.1772
Daha fazla gör

TCBS-4-01

Essentra

Screw Support - Compatible Thread Sizes #6 - Spacer Length 6.4 mm (0.250 in)

  • Stok: 6506

    Hemen gönderilir


  • 1.000
    $0.4316
  • 3.000
    $0.4263
  • 5.000
    $0.4252
Daha fazla gör

TN6-40-832-2

Essentra

Male To Female Standoff - Nylon - Thread Length 6.4 mm (0.250 in) - Spacer Length 63.5 mm (2.500 in)

  • 4 Haftalar

  • 5
    $9.34
  • 25
    $7.59
  • 50
    $7.57
Daha fazla gör

WAC1-01

Essentra

Cable Clamps - Plug-In/Adhesive Mount, Adjustable - Natural - Compatible Cable Diameter Range - 3.0 - 8.5 mm (0 ...

  • Stok: 7107

    Hemen gönderilir


  • 25
    $0.84
  • 250
    $0.83
  • 500
    $0.81
Daha fazla gör

SS10-10

Essentra

Non-Threaded Spacer - 5.1 mm (0.200 in) - 9.5 mm (0.375 in) - 31.8 mm (1.250 in)

  • Stok: 30510

    Hemen gönderilir


  • 500
    $0.1614
  • 2.500
    $0.1529
  • 5.000
    $0.1518
Daha fazla gör
  • 9 Haftalar

  • 1.000
    $0.177
  • 3.000
    $0.170
  • 5.000
    $0.167
Daha fazla gör

WTLH90300-M4-01

Essentra

Twist Tie - Screw Mount, Webbed, Hinged 90deg - 8<multisep/>M4 - Compatible Cable Diameter Range - 3.6 - 12.2 m ...

  • 4 Haftalar

  • 500
    $0.1662
  • 2.500
    $0.1576
  • 5.000
    $0.1539
Daha fazla gör

SRS8-2-3-01

Essentra

Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 4.7 mm ( ...

  • Stok: 2000

    Hemen gönderilir


  • 1.000
    $0.2665
  • 3.000
    $0.2429
  • 5.000
    $0.2423
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!